Makita LX00000004 Water bottle adapter for pressure washers 1 piece

MPN
LX00000004
Brand
Makita
EAN-13
0197050359513
Order Code
16-8737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

Makita LX00000004 is a water bottle adapter designed as a pressure washer accessory, offering a flexible solution for enhancing pressure washer functionality. This water bottle adapter allows users to connect standard water bottles to compatible pressure washers, thereby facilitating on-the-go cleaning tasks in locations without direct access to a water supply. Manufactured with precision engineering, the LX00000004 ensures a secure fit and reliable performance in various applications, from domestic outdoor cleaning tasks to professional maintenance and repair environments. Its robust construction and compatibility with Makita pressure washer models make it an essential tool for engineers and technicians who require mobility and versatility in their cleaning operations.
Suitable For Pressure washer
Dimensions (L x W x H) 445 x 34 x 34 mm
Height 34mm
Length 445mm
Product Type Water bottle adapter
Quantity 1
Weight 54g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot