Makita LX00000002 Vario lance sprayer Pressure Washer Accessories

MPN
LX00000002
Brand
Makita
EAN-13
0197050359490
Order Code
16-8735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Makita LX00000002 is a pressure washer accessory designed specifically for use as a vario lance sprayer. This component is meticulously engineered to deliver adjustable spray patterns, accommodating a variety of cleaning tasks by altering the spray angle and intensity. Constructed to withstand the rigours of high-pressure applications, the vario lance ensures reliable performance when paired with compatible pressure washers. It is commonly utilised in engineering environments for cleaning equipment, maintaining workshop floors, and preparing surfaces for coating by efficiently removing debris and contaminants. Its robust design and adaptability make it a reliable tool in both industrial and domestic settings where precision and reliability are crucial.
Suitable For Pressure washer
Dimensions (L x W x H) 450 x 33 x 33 mm
Height 33mm
Length 450mm
Product Type Vario lance sprayer
Quantity 1
Weight 180g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot