Makita JR103DZ Cordless recipro Saw 12V compact design Tool-less Blade change

MPN
JR103DZ
Brand
Makita
EAN-13
0088381800754
Order Code
05-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £99.73 £91.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita Cordless recipro saw JR103DZ is a compact and efficient tool designed for convenience and ease of use. This 12V power saw, sold without a battery, is ideal for cutting through wood, metal, and plastics. Common applications include pruning trees and performing general demolition work.
Type Cordless recipro saw
Strokes Per Minute 3300 /min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 12V
Cutting depth (max.) (wood) 50mm
Length of Stroke 13mm
Max. Cutting Capacity in Steel Pipe 50mm
Max. Cutting Capacity in Wood (90°) 50mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 376 x 66 x 186 mm
Sound Power Level (LWA) 80 dB(A)
Sound Pressure Level (LpA) 78 dB(A)
Strokes per Minute (SPM) 0 - 3300 min?¹
Tool weight with battery 1.3 - 1.5kg
Upstroke (max.) 13mm
Vibration Level, Cutting Boards 8,0 m/s²
Vibration Level, Cutting Wooden Beam 8,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot