Makita HP1641/2 HP1641 Percussion Drill Keyless Chuck 680W 240V

MPN
HP1641/2
Brand
Makita
EAN-13
0088381096638
Order Code
98-2350
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HP1641 Percussion Drill Keyless Chuck 680W in the 240V version.


Collar Clamping Diameter 43mm
Continuous Input Power 240V 680 W
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Hole Saw 60mm
Drilling Capacity Wood (Auger Bit) 30mm
Drilling Capacity Wood (Self-feed bit) 60mm
Impacts per Minute (IPM) 0 - 44800 min?¹
Max Output Power 600 W
Max. Drilling Diameter in Concrete 16mm
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 30mm
No load speed 0 - 2800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 303 x 72 x 222 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 17,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight Without Cable 1.8kg

Reviews

Be the first to submit a review

Trustpilot