Makita HM0871C/2 HM0871C AVT SDS Max Demolition Hammer 1100W 240V

MPN
HM0871C/2
Brand
Makita
EAN-13
0088381605335
Order Code
98-2325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £523.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita HM0871C AVT SDS Max Demolition Hammer 1100 Watt in the 240 Volt Version.


Continuous Input Power 240V 1100 W
Impact Energy 8,1 J
Impacts per Minute (IPM) 1100 - 2650 min?¹
Max Output Power 1200 W
Noise Uncertainty (K Factor) 2,3 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 466 x 116 x 230 mm
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Vibration Level, Chiselling 11,4 m/s²
Vibration Level, Chiselling with D-type Side Handle 12,8 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle 1,5 m/s²
Weight Without Cable 5.6kg

Reviews

Be the first to submit a review

Trustpilot