Makita HG6531CK/1 HG6531CK Heat Gun 1400W 110V

MPN
HG6531CK/1
Brand
Makita
EAN-13
0088381876025
Order Code
98-2318
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Wattage:

    1400W 2000W
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £155.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita HG6531CK Heat Gun in the 110V Version.

Supplied with:

1 x Glass Protection Nozzle.
1 x Reflector Nozzle.
1 x Reduction Nozzle.
1 x Wide Slot Nozzle.
1 x Overlap Welding Nozzle.
1 x Weld Nozzle.
1 x Solder Sleeves Reflector.
1 x Pressure Roller.
1 x Carry Case.


Type Heat Gun
Wattage 1400W
Corded / Cordless Corded
Continuous Input Power 240V 2000 W
IEC Protection Class II
Maximum Flow Rate 200 - 550 L/min
Maximum Temperature 650°C
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 257 x 85 x 206 mm
Temperature Range 50 - 650°C
Weight Without Cable 0.71kg

Reviews

Be the first to submit a review

Trustpilot