Makita GB00000042 Sickle bar Lawn Mower 330mm Cutting width

MPN
GB00000042
Brand
Makita
EAN-13
0088381591997
Order Code
16-8733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita GB00000042 is a precision-engineered sickle bar lawn mower with a cutting width of 330 millimetres. As with the alternate description 3349353 - Makita GB00000042, this mower offers robust performance for managing lawn maintenance and landscaping tasks. It is specifically designed for efficient grass cutting and trimming applications, often utilised in both residential gardens and professional landscaping environments. The design of the sickle bar enables clean, precise cuts, which are ideal for maintaining healthy turf.
Type Sickle bar
Cutting width (max.) 330mm
Diameter (D) 330mm
Product Type Sickle bar
Quantity 1

Reviews

Be the first to submit a review

Trustpilot