Makita FN001GZ Cordless nail gun powerful and precise w/o battery

MPN
FN001GZ
Brand
Makita
EAN-13
0088381739245
Order Code
04-9947
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £383.11 £375.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita FN001GZ Cordless nail gun is designed for efficient, portable operation. This tool is ideal for construction and woodworking, offering precise and powerful stapling without the need for a direct power source. It is commonly used in domestic and professional settings to enhance productivity in tasks such as framing and finishing.
Voltage 40V
Type Cordless nail gun
Dim (L x W) 234 mm x 86 mm
Length 234mm
Max. nail length 40mm
Nail capacity 100
Technology Li-ion
Weight 3.2kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot