Makita F-32689 Staples 5040 Pieces Length 22 mm Width 10 mm For Hasps & Staples

MPN
F-32689
Brand
Makita
EAN-13
0088381293242
Order Code
16-8731
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Makita F-32689, 3349587, is a reliable solution designed for use in hasps and staples applications. This product comprises 5040 staples, each measuring 22 mm in length and 10 mm in width, providing a consistent and precise fastening option for various light to medium-duty applications. Engineered for durability, these staples are suitable for securing materials such as fabrics, insulation, and other industrial materials where consistent holding power is essential. Typical applications include joining or reinforcing components in construction and carpentry projects, ensuring stability and alignment in structural assemblies. The Makita F-32689 staples deliver robust performance, making them an indispensable tool in both professional and industrial settings.
Type Staple
Pack Size 5040
Content 5040
Dimensions (L x W) 22 mm x 10 mm
Length 22mm
Product Type Staples
Quantity 5 040
Width 10mm

Reviews

Be the first to submit a review

Trustpilot