Makita F-32663 Staples 5040 Pieces 16 mm L X 10 mm W

MPN
F-32663
Brand
Makita
EAN-13
0088381293228
Order Code
16-8730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Makita F-32663 staples are precision-engineered fastening components designed to meet high standards of durability and performance. Each package contains 5,040 pieces of staples, with dimensions measuring 16 mm in length and 10 mm in width, making them suitable for a variety of fastening applications. Typically used in conjunction with staple guns, these staples serve critical functions in construction, woodworking, and upholstery projects, where secure attachment and uniformity are paramount. The high-quality construction ensures reliability in both professional and industrial settings, providing consistent fastening results for tasks requiring the joining of materials such as wood, fabric, or plastic.
Type Staple
Pack Size 5040
Content 5040
Dimensions (L x W) 16 mm x 10 mm
Length 16mm
Product Type Staples
Quantity 5 040
Width 10mm

Reviews

Be the first to submit a review

Trustpilot