Makita F-32650 Staples Galvanised 13 mm X 10 mm Pack Of 5040

MPN
F-32650
Brand
Makita
EAN-13
0088381293211
Order Code
16-8729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.47 £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Makita F-32650 is a pack of galvanised staples specifically designed for durability and optimal performance in various fastening applications. With a manufacturer's part number of 3349651, these staples are dimensioned at 13 mm in length and 10 mm in width, fitting within the category of hasps and staples. The pack contains 5040 pieces, ensuring an ample supply for extensive use. The galvanised coating enhances corrosion resistance, making them suitable for outdoor projects or in environments where moisture is a concern. They are commonly used in construction, woodworking, and furniture assembly, providing reliable fastening for materials such as wood, fabric, and more.
Type Staple
Pack Size 5040
Content 5040
Dimensions (L x W) 13 mm x 10 mm
Length 13mm
Product Type Staples
Quantity 5 040
Width 10mm

Reviews

Be the first to submit a review

Trustpilot