Makita F-32647 Staples 5040 Pieces 10mm X 10mm Steel For Hasps And Staples

MPN
F-32647
Brand
Makita
EAN-13
0088381293204
Order Code
16-8728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

Makita F-32647 provides high-quality staples that are designed for reliable performance in fastening applications. These staples, specifically intended for use with hasps and staples, come in a package containing 5,040 pieces, each measuring 10 mm in length and 10 mm in width. Constructed from durable steel, these staples ensure a firm hold and are ideal for tasks requiring robust securing, such as carpentry, cabinetry, and exterior cladding projects. Their precise dimensions and sturdy composition make them suitable for industrial and residential construction applications, where consistent fastening performance is critical.
Type Staple
Pack Size 5040
Content 5040
Dimensions (L x W) 10 mm x 10 mm
Length 10mm
Product Type Staples
Quantity 5 040
Width 10mm

Reviews

Be the first to submit a review

Trustpilot