Makita E-24898 Concrete Twist Drill Bit Metal 20 mm 450 mm 1Pc

MPN
E-24898
Brand
Makita
EAN-13
0197050359469
Order Code
16-8727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita E-24898 represents a high-performance twist drill bit crafted by Makita, offering robust functionality for precise concrete drilling tasks. With a diameter of 20 mm and a substantial total length of 450 mm, this tool is designed to accommodate demanding drilling operations, providing both depth and accuracy in one solid piece. Engineered predominantly for use in concrete and masonry applications, it ensures optimal penetration and efficiency, making it suitable for construction and heavy-duty engineering projects where precision and reliability are paramount. The twist design aids in effective removal of debris, thus maintaining cleanliness within the drilled holes and contributing to the longevity of the tool. This product aligns with the rigorous standards expected by professionals who require dependable performance in challenging environments.
Type Concrete twist drill bit
Diameter 20,0mm
Cutting Length 400mm
Overall Length 450mm
Pack Qty 1
Quantity 1
Working Length 400mm

Reviews

Be the first to submit a review

Trustpilot