Makita E-24848 Efficut T.C.T Saw Blade 415 x 30mm x 35T

MPN
E-24848
Brand
Makita
EAN-13
0197050358172
Order Code
68-4719
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £114.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Makita's E-24848 is an efficut T.C.T saw blade designed for precision and efficiency.

The blade measures 415 x 30 mm and features 35 teeth, optimising it for smooth cutting.

It is suitable for use with circular saws and ideal for cutting wood and other similar materials.

This product is perfect for both professional and DIY applications.


Type Circular Saw Blades
Blade Diameter 415mm
Bore Size (Arbor Diameter) 30mm
Kerf dimension 2,3mm
Quantity 1
Rake angle 23°
Saw blade type Efficut
Tooth Quantity 35

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot