Makita E-20161 Hammer Drill Bit Carbide 80mm SDS-Max 990mm 1pc

MPN
E-20161
Brand
Makita
EAN-13
0088381788786
Order Code
04-9938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-20161 hammer drill bit has a total length of 990mm and features carbide metal construction for enhanced durability. It is ideal for drilling into stone, masonry, and brickwork, making it suitable for heavy-duty construction tasks. This SDS-Max compatible drill bit ensures precision and efficiency in demanding applications.
Type Hammer drill bit
Diameter 80mm
Length 990mm
Diameter (D) 80,0mm
Material Carbide metal
Overall Length 990mm
Quantity 1
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot