Makita E-20080 Hammer Drill Bit 40mm x 550mm SDS-Max Carbide metal

MPN
E-20080
Brand
Makita
EAN-13
0088381788700
Order Code
04-9933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-20080 is a carbide metal hammer drill bit with a total length of 550mm and is specifically designed for use with SDS-Max systems. It is highly effective for drilling into stone, masonry, and brickwork. This durable drill bit is ideal for professional applications requiring precision and strength.
Type Hammer drill bit
Diameter 40mm
Length 550mm
Diameter (D) 40,0mm
Material Carbide metal
Overall Length 550mm
Quantity 1
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot