Makita E-15073 Multi-drill Bit Ø12mm 150mm L 1/4 hex Carbide tip

MPN
E-15073
Brand
Makita
EAN-13
0088381595032
Order Code
04-9918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-15073 multi-purpose drill bit features carbide metal construction for enhanced durability and a universal design. Measuring a total length of 150mm with a 12mm diameter, it fits a 1/4" (6.3mm) hex chuck, making it suitable for a variety of drilling tasks. Ideal for both professional and DIY applications, this versatile bit efficiently drills through metal, wood, and plastic.
Type Multi-purpose drill bit
Diameter 12,0mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot