Makita E-15051 Multi-purpose Carbide Drill Bit 8mm 150mm length

MPN
E-15051
Brand
Makita
EAN-13
0088381595018
Order Code
04-9916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita E-15051 multi-purpose drill bit features an 8mm diameter and a total length of 150mm, with a 1/4" hex shank for versatile fitting. Designed for diverse drilling needs, its carbide construction ensures durability and efficiency in various materials such as metal, wood, and plastic. Ideal for both professional tradespeople and DIY enthusiasts, this universal drill bit provides reliable performance in multifaceted applications.
Type Multi-purpose drill bit
Diameter 8,0mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot