Makita E-15023 Multi-drill Bit 7mm Carbide tip 1/4" hex 120mm length

MPN
E-15023
Brand
Makita
EAN-13
0088381594981
Order Code
04-9913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

Manufactured by Makita, the E-15023 Multi-purpose drill bit features a carbide tip and measures 7mm in diameter with a total length of 100mm. It has a 1/4" (6.3mm) hex shank, making it compatible with a wide range of power tools. This universal drill bit is ideal for drilling into metal and a variety of other materials, making it perfect for both DIY enthusiasts and professionals.
Type Multi-purpose drill bit
Diameter 7,5mm
Overall Length 100mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot