Makita E-14990 Multi-purpose Drill Bit 6mm 150mm hex Carbide tip

MPN
E-14990
Brand
Makita
EAN-13
0088381594950
Order Code
04-9912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-14990 multi-purpose drill bit features a carbide metal design for enhanced durability and precision. It is crafted with a 6mm diameter and a total length of 150mm, designed to fit a 1/4" (6.3mm) hex. Ideal for versatile applications, it is suitable for drilling through various materials such as metal, wood, and plastic.
Type Multi-purpose drill bit
Diameter 6,0mm
Overall Length 150mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot