Makita E-14984 Multi-drill Bit Ø6mm 100mm length for diverse materials

MPN
E-14984
Brand
Makita
EAN-13
0088381594943
Order Code
04-9911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Makita's E-14984 multi-purpose drill bit features a 6mm carbide tip and a total length of 100mm with a 1/4" hex shank. It is designed for versatile drilling tasks across various materials, including metal, wood, and plastic. Ideal for both professional and DIY applications, this universal drill bit ensures precision and durability.
Type Multi-purpose drill bit
Diameter 6,0mm
Overall Length 100mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot