Makita E-14956 Multi-purpose 5mm Carbide Drill Bit 1/4" hex 100mm long

MPN
E-14956
Brand
Makita
EAN-13
0088381594912
Order Code
04-9909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-14956 multi-purpose drill bit features a carbide metal design for enhanced durability. It is 5mm in diameter with a total length of 100mm and includes a 1/4" hex shank. Ideal for universal applications, it's suited for drilling through materials such as metal, wood, and plastic.
Type Multi-purpose drill bit
Diameter 5,0mm
Overall Length 100mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot