Makita E-14940 Multi-purpose Drill Bit 4mm Carbide tip for diverse uses

MPN
E-14940
Brand
Makita
EAN-13
0088381594905
Order Code
04-9908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-14940 multi-purpose drill bit features a 4mm tip and a total length of 90mm, designed for versatile drilling tasks. It has a 1/4" (6.3mm) hex shank for compatibility with various drilling tools. Ideal for use in both metal and multi-material applications, this universal drill bit is perfect for professional and DIY projects alike.
Type Multi-purpose drill bit
Diameter 4,0mm
Overall Length 90mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 45mm

Reviews

Be the first to submit a review

Trustpilot