Makita E-14934 Multi-purpose 3mm Carbide Drill Bit 90mm 1/4" hex

MPN
E-14934
Brand
Makita
EAN-13
0088381594899
Order Code
04-9907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-14934 Multi-purpose drill bit features a carbide tip for enhanced durability and precision. With a hexagonal shank of 6.3mm, it is suitable for a variety of drilling applications, including wood, metal, and plastic. The 3mm drill bit with a total length of 90mm is ideal for both professional and DIY projects.
Type Multi-purpose drill bit
Diameter 3,0mm
Overall Length 90mm
Hex shank 1/4"
Material Carbide metal
Quantity 1
Tool Holder 1/4" (6.3 mm) hex
Working Length 45mm

Reviews

Be the first to submit a review

Trustpilot