Makita E-12980 Protective Bag Universal Mobile Phone Sleeve Black Durable Design

MPN
E-12980
Brand
Makita
EAN-13
0088381589963
Order Code
16-8714
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Makita E-12980 is a versatile protective solution, engineered to accommodate various mobile phone sizes within its resilient pouch. The durable design of this universal mobile phone sleeve ensures longevity and reliable protection against environmental factors. Constructed with robust materials in a sleek black finish, it is particularly well-suited for applications where mobile devices need safeguarding in challenging conditions, such as on construction sites or during field operations. Its practical design integrates seamlessly with other personal gear, allowing users to keep essential communication devices readily accessible while performing technical tasks.
Compatible With Universal
Colour Black
Material Fabric
Type Bumbag
Product Dimensions (L x W x H): 115 x 40 x 200 mm
Product net weight 0.14kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot