Makita E-11075 Multi-purpose Drill Bit 12mm Carbide tip 150mm length

MPN
E-11075
Brand
Makita
EAN-13
0088381581738
Order Code
04-9881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita E-11075 Multi-purpose drill bit is a versatile tool designed for drilling through various materials with ease. It features a carbide tip, a 12mm diameter, and a total length of 150mm, making it suitable for both professional and DIY applications. Ideal for use with keyless drill chucks, it is perfect for metal, wood, and plastic drilling tasks.
Type Multi-purpose drill bit
Diameter 12,0mm
Overall Length 150mm
Material Carbide metal
Quantity 1
Shank Size 9,9mm
Tool Holder Keyless drill chuck
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot