Makita E-11053 Multi-purpose Carbide Drill Bit 8mm x150mm versatile use

MPN
E-11053
Brand
Makita
EAN-13
0088381581714
Order Code
04-9880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-11053 Multi-purpose drill bit is a durable carbide metal drill bit with an 8mm diameter and total length of 150mm. Designed for versatility, it fits a keyless drill chuck and is ideal for various drilling tasks across multiple materials. Suitable for professional and DIY projects, its robust construction ensures reliable performance and precision.
Type Multi-purpose drill bit
Diameter 8,0mm
Overall Length 150mm
Material Carbide metal
Quantity 1
Shank Size 7,0mm
Tool Holder Keyless drill chuck
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot