Makita E-11019 Multi-purpose Drill Bit 6.5mm 100mm Carbide tip

MPN
E-11019
Brand
Makita
EAN-13
0088381581677
Order Code
04-9878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Makita E-11019 is a carbide metal multi-purpose drill bit with a 6.5mm diameter and a total length of 100mm. Designed for a keyless drill chuck, it offers versatility for drilling into various materials. Ideal for both professional and DIY applications, this drill bit is a reliable choice for wood, metal, and plastic.
Type Multi-purpose drill bit
Diameter 6,5mm
Overall Length 100mm
Material Carbide metal
Quantity 1
Shank Size 5,5mm
Tool Holder Keyless drill chuck
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot