Makita E-10970 Multi-purpose Drill Bit 5mm Carbide tip 85mm length

MPN
E-10970
Brand
Makita
EAN-13
0088381581639
Order Code
04-9875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Makita E-10970 is a carbide metal multi-purpose drill bit with a total length of 85mm, suitable for use with a keyless drill chuck. It is designed for drilling through various materials efficiently, making it a versatile addition to any toolkit. This drill bit is ideal for both professional and DIY applications, ensuring precision and durability in multiple tasks.
Type Multi-purpose drill bit
Diameter 5,0mm
Overall Length 85mm
Material Carbide metal
Quantity 1
Shank Size 4,5mm
Tool Holder Keyless drill chuck
Working Length 43mm

Reviews

Be the first to submit a review

Trustpilot