Makita E-10958 Multi-purpose Drill Bit 3mm Carbide 70mm length 1pc

MPN
E-10958
Brand
Makita
EAN-13
0088381581615
Order Code
04-9873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Makita E-10958 Multi-purpose drill bit features a carbide metal tip designed for versatile drilling applications. Measuring 3mm in diameter and 70mm in total length, it fits keyless drill chucks for ease of use. Ideal for drilling into various materials, this universal drill bit is perfect for both professional and DIY projects.
Type Multi-purpose drill bit
Diameter 3,0mm
Overall Length 70mm
Material Carbide metal
Quantity 1
Shank Size 2,8mm
Tool Holder Keyless drill chuck
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot