Makita E-08919 Circular Saw Blade 216x30x2mm 80 cogs

MPN
E-08919
Brand
Makita
EAN-13
0088381577212
Order Code
04-9871
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Makita E-08919 is a circular saw blade featuring 80 cogs, suitable for precise and smooth cutting tasks. This blade measures 216 x 30 x 2mm, making it versatile for various woodworking applications. Ideal for both professional and DIY projects, it ensures reliable performance with a single piece per pack.
Type Circular saw blade
Blade Diameter 216mm
(Ø) 216mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 216 x 30 x 2 mm
Kerf dimension 2,0mm
Number of cogs 80
Quantity 1
Rake angle 10°
Saw blade type Efficut
Thickness 2mm
Tooth form Efficut
Tooth Quantity 80

Reviews

Be the first to submit a review

Trustpilot