Makita E-07319 Auger Drill 800mm dual spirals lightweight design

MPN
E-07319
Brand
Makita
EAN-13
0088381572453
Order Code
04-9862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £135.36 £134.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita E-07319 auger drill is designed for efficient earth drilling applications. It features robust construction and precision-crafted spirals for optimal soil penetration. Ideal for landscaping and construction, this tool ensures smooth and rapid hole creation.
Type Earth Auger
(Ø) 200mm
Dim (Ø x L) 200 mm x 800 mm
Length 800mm
Rack size 483 mm (19")
Weight 5.780kg

Reviews

Be the first to submit a review

Trustpilot