Makita E-07303 Auger Drill 800mm dual spirals Replaceable knives

MPN
E-07303
Brand
Makita
EAN-13
0088381572446
Order Code
04-9861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £126.66 £125.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Makita E-07303 auger drill is designed for efficient and precise drilling in wood. It features a robust construction suitable for demanding tasks. Common applications include carpentry, woodworking, and construction projects.
Type Earth Auger
(Ø) 150mm
Dim (Ø x L) 150 mm x 800 mm
Length 800mm
Rack size 483 mm (19")
Weight 4.520kg

Reviews

Be the first to submit a review

Trustpilot