Makita E-03006 cutting Disc 230mm for battery machines long-lasting

MPN
E-03006
Brand
Makita
EAN-13
0088381560368
Order Code
04-9817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Makita E-03006 is a straight cutting disc measuring 230mm. Designed for durability and efficiency, it is suitable for cutting various materials with precision. Ideal for construction and metalworking applications, this disc ensures clean and accurate cuts.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Bore Size (Arbor Diameter) 22,23mm
Diameter (D) 230mm
Grit WA36R
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot