Makita E-02733 Replacement filament Grass Trimmer Accessories 15m blue

MPN
E-02733
Brand
Makita
EAN-13
0088381557993
Order Code
16-8710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.06
50+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Makita E-02733 is a replacement filament designed for grass trimmer accessories, identified by the alternate description 3349553 - Makita E-02733. This product consists of a durable 15-metre blue line crafted for high-performance applications. The filament is engineered to provide optimal cutting efficiency, ensuring compatibility with a wide range of grass trimmers. It is particularly suited for precise trimming tasks in both residential and commercial landscaping. This replacement filament is ideal for engineers and technicians who require reliable and robust materials to maintain and enhance the functionality of grass trimming equipment.
Type Replacement filament
Colour Black
Product Type Replacement filament
Rack size 483 mm (19")
Twine length 15m
Twine Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot