Makita E-02727 Replacement filament Grass Trimmer green durable 15m length

MPN
E-02727
Brand
Makita
EAN-13
0088381557986
Order Code
16-8709
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.93
10+ £1.80
50+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Makita E-02727 presents a replacement filament intended for grass trimmer applications, recognised alternatively by the description 3349870 - Makita E-02727. This product features a green filament which is characterised by its durability and a total length of 15 metres, providing extended operational usage in gardening and landscaping environments. The filament is engineered to ensure compatibility with a variety of Makita grass trimmer models, offering consistent cutting performance and efficiency. Its construction is designed to withstand wear and tear, making it suitable for professional use by engineers and technicians dedicated to grounds maintenance and horticultural tasks.
Type Replacement filament
Product Type Replacement filament
Twine length 15m
Twine Thickness 1.3mm

Reviews

Be the first to submit a review

Trustpilot