Makita E-02705 Replacement filament Grass Trimmer Accessory

MPN
E-02705
Brand
Makita
EAN-13
0088381557962
Order Code
16-8708
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 10/11/2026

Makita E-02705, also known under the alternate description 3349556 - Makita E-02705, is specifically designed as a replacement filament for grass trimmers. This product is engineered to provide optimal cutting performance, combining high durability with efficient filament management to ensure consistent trimming results. The filament's robust construction is tailored to withstand demanding usage in residential and commercial landscapes, making it suitable for engineers focused on maintaining vegetation areas with precision. Its compatibility with a range of Makita trimmers enhances versatility, making it an essential accessory for the upkeep of lawns, gardens, and parklands.
Type Replacement filament
Nylon line character Round Trim
Nylon line- Diameter 2,0mm
Nylon Line Length 15m
Product Type Replacement filament
Quantity 1
Twine length 15m
Twine Thickness 2.0mm

Reviews

Be the first to submit a review

Trustpilot