Makita E-01834 Replacement filament Grass Trimmer Accessories

Order Code:

16-8707

Brand: Makita MPN: E-01834 EAN-13: 0088381555555
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


Makita E-01834, also known as 3349725, is a replacement filament specifically designed for use with Makita grass trimmers. This product features high-strength materials engineered for optimal durability and performance in trimming applications. The precision-engineered filament ensures smooth operation, reducing the wear on the equipment's motor during prolonged use. It is suitable for both residential and commercial environments, offering efficient grass cutting and maintenance outcomes. The Makita E-01834 replacement filament is an essential component for maintaining the optimal functionality of trimmers, ensuring they operate efficiently and effectively across varied environmental conditions.
Type Replacement filament
Product Type Replacement filament
Twine length 30m
Twine thickness 2.7mm
Weight 0.294kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot