Makita E-01769 grass trimmer replacement filament green durable length 15m

MPN
E-01769
Brand
Makita
EAN-13
0088381555487
Order Code
16-8706
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Makita E-01769 is engineered as a durable grass trimmer replacement filament, with a length of 15 metres, also identified by the alternate description 3349569. This product from Makita is designed to meet rigorous demands of precision and durability in garden maintenance, delivering consistent performance for residential and professional groundskeeping applications. Specifically constructed for use with compatible grass trimmers, this green filament is optimised to withstand the mechanical stresses experienced during trimming operations, providing a reliable solution for maintaining gardens, lawns, and various landscapes. The product's robust build supports efficient cutting and edging processes, ensuring seamless integration in routine horticultural engineering tasks, particularly those requiring precise trimming of grass or similar materials.
Type Replacement filament
Nylon line character Four Leaf
Nylon line- Diameter 2,0mm
Nylon Line Length 15m
Product Type Replacement filament
Quantity 1
Twine length 15m
Twine Thickness 2.0mm
Weight 0.087kg

Reviews

Be the first to submit a review

Trustpilot