Makita E-01747 Replacement filament Grass Trimmer Accessory for precision

MPN
E-01747
Brand
Makita
EAN-13
0088381555463
Order Code
16-8705
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Makita E-01747 Replacement Filament Grass Trimmer Accessory, also identified as 3349590 - Makita E-01747, is a meticulously engineered component designed for optimal performance in grass trimming applications. This product features robust filament construction, providing enhanced durability and precision cutting capabilities necessary for maintaining lawn edges and garden aesthetics. Engineered for compatibility with a wide range of Makita trimmers, the E-01747 ensures efficient power transmission and minimal wear, thereby prolonging the lifespan of the equipment. Typically utilised in residential and professional gardening, this accessory enables accurate trimming in various terrains and vegetation density, supporting both light and heavy-duty tasks with consistency and reliability.
Type Replacement filament
Product Type Replacement filament
Twine length 30m
Twine Thickness 1.65mm

Reviews

Be the first to submit a review

Trustpilot