Makita E-01731 Replacement filament Grass Trimmer Accessories

MPN
E-01731
Brand
Makita
EAN-13
0088381555456
Order Code
16-8704
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Makita E-01731 is a durable replacement filament specifically designed for grass trimmers, providing optimal performance in maintaining garden landscapes. This product, also known as 3349574 - Makita E-01731, features high-quality materials that ensure resilience and efficiency during operation. The filament is engineered for compatibility with various models of trimmers, making it an essential component for precision cutting and trimming tasks. Typical engineering applications include landscape maintenance and garden care, where the filament's durability and compatibility support effective vegetation management.
Type Replacement filament
Nylon line character Four Leaf
Nylon line- Diameter 1,65mm
Nylon Line Length 15m
Product Type Replacement filament
Quantity 1
Twine length 15m
Twine Thickness 1.65mm

Reviews

Be the first to submit a review

Trustpilot