Makita DVC865LZX3 DVC865LZX3 Cordless BL LXT ClassL Wet & Dry Vac 36V 2x18V Bare

MPN
DVC865LZX3
Brand
Makita
EAN-13
0088381898805
Order Code
98-2242
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £426.53 £370.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DVC865L Cordless BL LXT Class L Wet & Dry Vacuum is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. Class L rated, removes 99.0% of dust with limit value for occupational exposure >1.0mg/m3. For both wet and dry vacuum cleaning.
Fitted with a durable, brushless motor providing extended run time and increased efficiency. Suction speed is controlled via a dial, providing increased control. A large bumper helps protect walls and furniture from bumps and scratches. Castor stopper wheels prevent the cleaner from moving unintentionally. Compatible with commercial plastic bags.
It has a large, removable onboard storage system for convenient storage of the hose, front cuffs, pipes, nozzles and power supply cord.
Dry type dust extractor, suitable for processes involving mica, China clay and gypsum.

Standard Accessories: 1 x Poly Bag Set, 1 x Hose 1.7m x 32mm, 1 x Aluminium Telescopic Pipe, 1 x Bending Pipe, 1 x F/C Switching Nozzle, 1 x Long Sash Nozzle, 1 x Removable Storage Box.

Bare Unit - No Battery or Charger supplied.

Specifications:

Tank Capacity: Wet 6 litre, Dry 8 litre.
Max. Airflow: 2.4m³/min.
Max. Sealed Suction 11 kPa.
Weight: 7.0kg.


Air volume 2,1 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous use 18V / 6.0 Ah x2 40 - 100 min
Dust Class L
International Protection Class (IP) IPX4
Max. sealed suction 110 mbar
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 366 x 334 x 368 mm
Product net weight 6.3kg
Sound Pressure Level (LpA) = 70 dB(A)
Suction power 105 W
Tank Capacity for Dust 8 L
Tank Capacity for Liquids 6 L
Tool weight with battery 7.0 - 7.7kg
Vacuum hose diameter 32mm
Vacuum hose length 1,7m
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot