Makita DVC155LZX2 DVC155LZX Cordless BL LXT Class L Wet & Dry Vac 36V 2x18V Bare

MPN
DVC155LZX2
Brand
Makita
EAN-13
0088381898935
Order Code
98-2236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DVC155L Cordless BL LXT Class L Wet & Dry Vacuum is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. Class L rated, removes 99.0% of dust with limit value for occupational exposure >1.0mg/m3. For both wet and dry vacuum cleaning.
Fitted with a durable, brushless motor providing extended run time and increased efficiency. Suction speed is controlled via a dial, providing increased control. A large bumper helps protect walls and furniture from bumps and scratches. Castor stopper wheels prevent the cleaner from moving unintentionally. Compatible with commercial plastic bags.
It has a large, removable onboard storage system for convenient storage of the hose, front cuffs, pipes, nozzles and power supply cord.

Standard Accessories: 1 x Hose 1.7m x 32mm, 1 x Poly Bag Set, 1 x Aluminium Telescopic Pipe, 1 x Bent Pipe, 1 x F/C Switching Nozzle, 1 x Long Sash Nozzle, 1 x Removable Storage Box.

Bare Unit - No Battery or Charger supplied.

Specifications:

Tank Capacity: Wet 12 litre, Dry 15 litre.
Max. Airflow: 2.1m³/min.
Max. Sealed Suction 11 kPa.
Weight: 7.2kg.


Air volume 2,1 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous use 18V / 6.0 Ah x2 40 - 100 min
Dust Class L
International Protection Class (IP) IPX4
Max. sealed suction 110 mbar
Noise Uncertainty (K Factor) 2,5 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 366 x 334 x 421 mm
Product net weight 6.6kg
Sound Pressure Level (LpA) = 70 dB(A)
Suction power 105 W
Tank Capacity for Dust 15 L
Tank Capacity for Liquids 12 L
Tool weight with battery 7.2 - 7.9kg
Vacuum hose diameter 32mm
Vacuum hose length 1,7m
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot