Makita DUX60Z Cordless Power Unit versatile 2x18V Brushless motor

MPN
DUX60Z
Brand
Makita
EAN-13
0088381850735
Order Code
04-9812
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £331.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 29/05/2026

Makita's DUX60Z cordless power unit is a versatile tool designed for a variety of gardening applications. It features a powerful motor that operates efficiently without the need for a battery, allowing for flexible and convenient use. This unit is ideal for both professional landscapers and home gardeners seeking a reliable and efficient power tool.
Type Power Unit (Multi-Tool)
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Handle Type O
No load speed 0 - 5700 / 8200 / 9700 min?¹
Noise Uncertainty (K Factor) 0,4 - 3,9 dB(A)
Nominal Battery Voltage 2 x 18 V
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1011 x 320 x 216 mm
Product net weight 3.2kg
Rack size 483 mm (19")
Sound Power Level (LWA) 84,2 - 105 dB(A)
Sound Pressure Level (LpA) 72 - 100 dB(A)
Tool weight with battery 5.1 - 11.7kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot