Makita DUX18RT DUX18RT LXT Splitshaft Motor Unit 18V 1 x 5.0Ah Li-ion

MPN
DUX18RT
Brand
Makita
EAN-13
0088381741484
Order Code
98-2235
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £312.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DUX18RT LXT Splitshaft Motor Unit comes with a brushless, maintenance-free and long-life motor. A variable speed control dial enables the user to match the speed to the application. The soft start function and electric brake provide safety when working. A battery protection system automatically shuts off power when the battery level is low.

Part of the Makita Multi-tool system with optional attachments, ideal for a wide range of applications.

Supplied with: 1 x Band Assembly, 1 x Hex Wrench 4mm, 1 x 18V 5.0Ah Li-ion Battery, 1 x DC18RC LXT Battery Charger and 1 x Accessory Bag.

Specifications:

No Load Speed: 0-6,800/9,700/min.
Weight: 2.8kg (with battery).


Type Power Unit (Multi-Tool)
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Handle Type O
No load speed 0 - 6800 / 9700 min?¹
Noise Uncertainty (K Factor) 0,2 - 3,8 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 983 x 318 x 175 mm
Product net weight 2.4kg
Sound Power Level (LWA) 83,2 - 104 dB(A)
Sound Pressure Level (LpA) 70 - 95 dB(A)
Tool weight with battery 4.0 - 10.3kg

Reviews

Be the first to submit a review

Trustpilot