Makita DUV320Z Lawn Thatcher 32cm width Li-ion Rechargeable No battery/charger

MPN
DUV320Z
Brand
Makita
EAN-13
0197050007674
Order Code
16-8702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £280.20 £238.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 08/10/2026

Makita DUV320Z, alternatively described as 3400635, is designed for efficient lawn maintenance. This lawn thatcher features a 32 cm working width and is powered by a lithium-ion rechargeable power system, though the battery and charger are not included. Engineered for precision and efficiency, the DUV320Z is optimal for aerating and removing thatch from lawns, promoting healthier and more vigorous grass growth. Engineers and landscapers may find this model particularly suitable for maintaining residential garden aesthetics and efficiency in small to medium-sized properties. The use of rechargeable power offers a cleaner alternative to petrol-powered tools, aligning with environmentally conscious landscaping practices.
Type Lawn Scarifier / Aerator
Depth 4mm
Operating Voltage 18V
Power Type Rechargeable battery
RPM 3300U/min
Technology Li-ion
Weight 9.7kg
Working width 32cm

Reviews

Be the first to submit a review

Trustpilot