Makita DUS158Z Cordless Sprayer 15L efficient garden Tool

MPN
DUS158Z
Brand
Makita
EAN-13
0088381741651
Order Code
04-9809
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £305.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Makita DUS158Z cordless sprayer features a 15-litre capacity, ideal for efficient liquid distribution. Designed by Makita, it is suitable for both domestic and professional gardening tasks. This versatile tool is perfect for applying fertilisers, pesticides, and other liquid treatments across a variety of landscapes.
Type Garden Sprayer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity 15l
Container Capacity 15 L
Dim (L x W x H) 325 x 237 x 517 mm
Height 517mm
Hose Length 1,7m
Length 325mm
Max Pressure 5 bar
Maximum Flow Rate 1,7 L/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Operating type Battery
Product Dimensions (L x W x H): 325 x 237 x 517 mm
Product net weight 5.1kg
Sound Pressure Level (LpA) = 70 dB(A)
Tool weight with battery 5.9 - 6.2kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 6kg
Width 237mm

Reviews

Be the first to submit a review

Trustpilot