Makita DUR368LZX3 Rechargeable Trimmer 18V Max 350mm Cutting Width

MPN
DUR368LZX3
Brand
Makita
EAN-13
0088381772655
Order Code
16-8701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £359.81 £306.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/10/2026

Makita DUR368LZX3, identified by its alternative description 3450219, is a state-of-the-art rechargeable trimmer designed for efficient cutting. This product operates at 18 volts and features a maximum cutting width of 350mm, making it suitable for a range of precision lawn and garden maintenance tasks. The trimmer's design is optimised for extended use, providing consistent power and performance required in professional landscaping and horticultural applications. Its robust construction ensures reliability under varying environmental conditions, making it an ideal choice for engineers concerned with durability and efficiency in garden tool design and application.
Type Trimmer
Cutting Method Filament
Cutting width (max.) 350mm
Idle speed 3500/5300/6500U/min
Power Type Rechargeable battery
Technology Li-ion
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot