Makita DUR194RTX2 DUR194RTX2 LXT Line Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUR194RTX2
Brand
Makita
EAN-13
0088381763714
Order Code
98-2229
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £291.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 10/07/2026

Makita DUR194 LXT Line Trimmer with Extreme Protection Technology (XPT). Engineered for improved dust and water resistance for operation in harsh conditions. It offers High/Low 2-speed selection with variable speed in each range. A battery protection circuit protects against overloading, over-discharging and over-heating. There is also a soft start feature and electric brake for increased productivity and operator safety.

Supplied with: 1 x Band Assembly, 1 x Box Driver 16-17mm, 1 x Hex Wrench 4mm, 1 x 18V 5.0Ah Li-ion Battery and 1 x DC18RC LXT Battery Charger.

Specifications:

No Load Speed: 4,500/6,000/min.
Cutting Width: 200/230/280mm.
Line Diameter: 2.0mm.
Spindle Thread: M10 x 1,25 LH.
Weight: 2.6kg (with battery).


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot