Makita DUR193RT DUR193RT LXT Line Trimmer 18V 1 x 5.0Ah Li-ion

MPN
DUR193RT
Brand
Makita
EAN-13
0088381762694
Order Code
98-2227
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £245.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DUR193RT LXT Line Trimmer is supplied with:

1 x 18V 5.0Ah Li-ion Battery.
1 x DC18RC Charger.
1 x Shoulder Strap.
1 x Nylon Strimmer Cord.


Type Grass Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting Width 260mm
No load speed 7800 min?¹
Noise Uncertainty (K Factor) 2,1 dB(A)
Nominal Battery Voltage 18 V
Nylon line- Diameter 1,65mm
Product Dimensions (L x W x H): 1248 - 1436 x 265 x 358 mm
Product net weight 1.9kg
Sound Power Level (LWA) 82 dB(A)
Sound Pressure Level (LpA) 73,5 dB(A)
Tool weight with battery 2.3 - 2.6kg
Vibration Level, Nyloncord = 2,5 m/s²
Vibration Uncertainty (K Factor), Nyloncord 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot